Part Details for AVT32343 by Panasonic Electronic Components
Overview of AVT32343 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVT32343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0041
|
Newark | Fst Switch Long |Panasonic AVT32343 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 / $0.9140 | Buy Now |
DISTI #
255-AVT32343-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1135 | Buy Now |
DISTI #
AVT32343
|
Avnet Americas | Switch Snap Action Long Hinge Lever Solder Through Hole 3A 250VAC 125VDC 0.98N (Alt: AVT32343) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5760 / $0.6522 | Buy Now |
DISTI #
769-AVT32343-A
|
Mouser Electronics | Basic / Snap Action Switches AVT3(FS-T) Snap Action Switch RoHS: Compliant | 0 |
|
$0.8220 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.8860 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5890 / $0.8860 | Buy Now |
Part Details for AVT32343
AVT32343 CAD Models
AVT32343 Part Data Attributes
|
AVT32343
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AVT32343
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 30VDC, 5.1mm, Solder Terminal, Long Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.1 mm | |
Actuator Type | LONG HINGE LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 11.1 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 3.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |