Part Details for AVUL-3DA1 by Dwyer Instruments Inc
Overview of AVUL-3DA1 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9025AI-23-33DA12.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9025AA-13-33DA125.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9025AI-23R33DA12.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for AVUL-3DA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4251
|
Newark | Air Velocity Transmitter, 3%, 28.8V, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Accuracy:3%, Product Range:Avul Series, Supply Voltage Dc Max:28.8V, Supply Voltage Dc Min:19.2V Rohs Compliant: Yes |Dwyer AVUL-3DA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$282.6500 / $314.0500 | Buy Now |
DISTI #
71302412
|
RS | Air Velocity Transmitter, Duct Mount, 5pct accuracy, Universal current/voltage | Dwyer Instruments AVUL-3DA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$306.2000 / $329.2500 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |