Part Details for AW-CM467-USB by AzureWave Technologies
Overview of AW-CM467-USB by AzureWave Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-CM467-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-CM467-USB
|
EBV Elektronik | IEEE 802.11 a/b/g/n/ac Bluetooth 5.0 Module 54Mbps 2400MHz to 2483.5MHz/2400MHz/5000MHz 19dBm 3.2V to 4.8V -81dBm/-84dBm (Alt: AW-CM467-USB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |