Part Details for AW3P by Amphenol Sine Systems
Overview of AW3P by Amphenol Sine Systems
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5616
|
Newark | Wedge, At04-3P 3 Pin Receptacle, Accessory Type:3 Position Receptacle Wedgelock, For Use With:At04-3P, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW3P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24287 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
889-1038-ND
|
DigiKey | CONN RCPT WEDGE 3POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
42606 In Stock |
|
$0.0575 / $0.1300 | Buy Now |
DISTI #
VDN:6625_11914264
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Green Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks | Americas - 22400 |
|
$0.0451 / $0.0545 | Buy Now |
DISTI #
V99:2348_11914264
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Green Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 | Americas - 15488 |
|
$0.0536 / $0.0871 | Buy Now |
DISTI #
V36:1790_11914264
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Green Min Qty: 24500 Package Multiple: 700 Lead time: 8 Weeks Date Code: 2112 | Americas - 12720 |
|
$0.0245 / $0.0335 | Buy Now |
DISTI #
E02:0323_07052960
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Green Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2409 | Europe - 5565 |
|
$0.0461 / $0.1425 | Buy Now |
|
Future Electronics | 3-Way Wedgelock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 15800Box |
|
$0.0481 / $0.0596 | Buy Now |
DISTI #
AMEAW3P
|
Heilind Electronics | 3 PIN RECEPTACLE WEDGE | Americas - 27754 in Stock |
|
$0.0555 / $0.0613 | Buy Now |
|
Onlinecomponents.com | 3-Way Wedgelock Receptacle RoHS: Compliant |
20212 In Stock |
|
$0.0517 / $0.0680 | Buy Now |
DISTI #
80599125
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green Min Qty: 725 Package Multiple: 1 | Americas - 24287 |
|
$0.0929 / $0.1043 | Buy Now |