Part Details for AW3S by Amphenol Sine Systems
Overview of AW3S by Amphenol Sine Systems
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5617
|
Newark | Wedge, At06-3S 3 Pin Plug, Accessory Type:3 Position Plug Wedgelock, For Use With:At06-3S, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21756 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
889-1039-ND
|
DigiKey | CONN PLUG WEDGE 3POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
31621 In Stock |
|
$0.0500 / $0.1100 | Buy Now |
|
Future Electronics | 3-Way Wedgelock Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 5018Box |
|
$0.0468 / $0.0580 | Buy Now |
DISTI #
AMEAW3S
|
Heilind Electronics | 3 PIN PLUG WEDGE | Americas - 24611 in Stock17325 On Order |
|
$0.0555 / $0.0613 | Buy Now |
|
Onlinecomponents.com | 3-Way Wedgelock Plug RoHS: Compliant |
21623 In Stock |
|
$0.0466 / $0.0502 | Buy Now |
DISTI #
80599124
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 725 Package Multiple: 1 | Americas - 21756 |
|
$0.0929 / $0.1043 | Buy Now |
DISTI #
71255108
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2128 | Americas - 20900 |
|
$0.0624 / $0.0653 | Buy Now |
DISTI #
80940280
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 2411 | Americas - 3552 |
|
$0.0575 / $0.0664 | Buy Now |
DISTI #
77359736
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 569 Package Multiple: 1 | Americas - 1995 |
|
$0.1129 / $0.1294 | Buy Now |
DISTI #
AMEAW3S
|
Interstate Connecting Components | 3 PIN PLUG WEDGE | 41022887 On Order |
|
$0.0555 / $0.0613 | Buy Now |