Part Details for AW4P by Amphenol Sine Systems
Overview of AW4P by Amphenol Sine Systems
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5618
|
Newark | Wedge, At04-4P 4 Pin Receptacle, Accessory Type:4 Position Receptacle Wedgelock, For Use With:At04-4P, Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2623 |
|
$0.0760 / $0.0890 | Buy Now |
DISTI #
889-1040-ND
|
DigiKey | CONN RCPT WEDGE 4POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
16482 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
|
Future Electronics | 4-Way Wedgelock Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 17345Box |
|
$0.0697 / $0.0857 | Buy Now |
DISTI #
AMEAW4P
|
Heilind Electronics | 4 PIN RECEPTACLE WEDGE | Americas - 3682 in Stock18000 On Order |
|
$0.0715 / $0.0791 | Buy Now |
|
Onlinecomponents.com | 4-Way Wedgelock Receptacle RoHS: Compliant |
9300 In Stock |
|
$0.0660 / $0.0882 | Buy Now |
DISTI #
66396096
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2208 | Americas - 10200 |
|
$0.0755 / $0.0942 | Buy Now |
DISTI #
77258091
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2124 | Americas - 9300 |
|
$0.0884 / $0.1147 | Buy Now |
DISTI #
83677982
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2426 | Americas - 7500 |
|
$0.0743 / $0.0959 | Buy Now |
DISTI #
27703648
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 134 Package Multiple: 1 | Americas - 3542 |
|
$0.1364 / $0.1527 | Buy Now |
DISTI #
77354025
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Green RoHS: Compliant Min Qty: 511 Package Multiple: 1 | Americas - 2575 |
|
$0.1372 | Buy Now |