Part Details for AWCCA-12R12H11-C01-B by Abracon Corporation
Overview of AWCCA-12R12H11-C01-B by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for AWCCA-12R12H11-C01-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13306-ND
|
DigiKey | RX 1 COIL 1 LAYER 8UH Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AWCCA-12R12H11-C01
|
Avnet Americas | Charging Coil, Wireless, 8 uH, ± 10% - Boxed Product (Development Kits) (Alt: AWCCA-12R12H11-C01) RoHS: Compliant Min Qty: 100000 Package Multiple: 100 Container: Box | 0 |
|
RFQ |
Part Details for AWCCA-12R12H11-C01-B
AWCCA-12R12H11-C01-B CAD Models
AWCCA-12R12H11-C01-B Part Data Attributes
|
AWCCA-12R12H11-C01-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-12R12H11-C01-B
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.1 mm | |
Package Length | 12 mm | |
Package Style | Chassis Mount | |
Package Width | 12 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 10.1 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |