Part Details for AWCCA-53N53H50-C02-B by Abracon Corporation
Overview of AWCCA-53N53H50-C02-B by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AWCCA-53N53H50-C02-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6762
|
Newark | Wireless Charging Coil, 6.3Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-53N53H50-C02-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7300 / $7.4300 | Buy Now |
DISTI #
535-12509-ND
|
DigiKey | RX TX 1 COIL 1 LAYER 6.3UH 11A Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AWCCA-53N53H50-C02
|
Avnet Americas | Charging Coil, Wireless, 6.3 uH, ± 10% - Bulk (Alt: AWCCA-53N53H50-C02) RoHS: Compliant Min Qty: 100000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C1S101600290807
|
Chip1Stop | Inductor Wireless Charging Transmitting or Receiving Coil Shielded Wirewound 6.3uH 10% 100KHz 66Q-Factor 11A 19mOhm DCR RDL Automotive Box RoHS: Compliant pbFree: Yes | 93 |
|
$2.6430 | Buy Now |
DISTI #
C1S101600650948
|
Chip1Stop | Power line choke coil RoHS: Compliant pbFree: Yes | 4 |
|
$3.2700 | Buy Now |
Part Details for AWCCA-53N53H50-C02-B
AWCCA-53N53H50-C02-B CAD Models
AWCCA-53N53H50-C02-B Part Data Attributes
|
AWCCA-53N53H50-C02-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-53N53H50-C02-B
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 6.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 50 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 3.8 mm | |
Package Length | 53 mm | |
Package Style | Chassis Mount | |
Package Width | 53 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 66 | |
Rated Current-Max | 11 A | |
Self Resonance Frequency | 6.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |