Part Details for AWCCA-RX483205-103 by Abracon Corporation
Overview of AWCCA-RX483205-103 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AWCCA-RX483205-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2280
|
Newark | Charging Coil, 14.5Uh, 10% Rohs Compliant: Yes |Abracon AWCCA-RX483205-103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$2.8900 / $5.3200 | Buy Now |
DISTI #
07AH1993
|
Newark | Charging Coil, 14.5Uh, 10%, Product Range:Awcca Series, Inductance:14.5µh, Inductance Tolerance:± 10%, Dc Resistance Max:0.14Ohm, No. Of Coils:1 Coil, No. Of Layers:1 Layer, Saturation Current (Isat):-, Self Resonant Frequency:- Rohs Compliant: Yes |Abracon AWCCA-RX483205-103 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AWCCA-RX483205-103
|
Avnet Americas | Charging Coil, AWCCA, 14.5 µH, ± 10%, 0.14 ohm, 1 Coil, 1 Layer - Trays (Alt: AWCCA-RX483205-103) RoHS: Compliant Min Qty: 1 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.2400 / $4.7000 | Buy Now | |
DISTI #
C1S101600636762
|
Chip1Stop | Power line choke coil RoHS: Compliant pbFree: Yes | 275 |
|
$3.3200 | Buy Now |
Part Details for AWCCA-RX483205-103
AWCCA-RX483205-103 CAD Models
AWCCA-RX483205-103 Part Data Attributes
|
AWCCA-RX483205-103
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-RX483205-103
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 14.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 40 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.6 mm | |
Package Length | 48 mm | |
Package Style | Chassis Mount | |
Package Width | 32 mm | |
Packing Method | Tray | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |