Part Details for AWCM0011060513NJ00 by Pulse Electronics Corporation
Overview of AWCM0011060513NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCM0011060513NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9168
|
Newark | Wire Wound-Std/T&r |Pulse AWCM0011060513NJ00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
553-AWCM0011060513NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
AWCM0011060513NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 13nH 5% 100MHz 25Q-Factor 430mA Ceramic SMD T/R - Tape and Reel (Alt: AWCM0011060513NJ00) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0486 / $0.0733 | Buy Now |
DISTI #
000000000006433969
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0501 / $0.0595 | Buy Now |