Part Details for AWCM001106052N4B00 by Pulse Electronics Corporation
Overview of AWCM001106052N4B00 by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCM001106052N4B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9181
|
Newark | Wire Wound-Std/T&r |Pulse AWCM001106052N4B00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0970 | Buy Now |
DISTI #
553-AWCM001106052N4B00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
DISTI #
AWCM001106052N4B00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.4nH 0.1nH 100MHz 20Q-Factor 850mA Ceramic SMD T/R - Tape and Reel (Alt: AWCM001106052N4B00) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0506 / $0.0781 | Buy Now |
DISTI #
000000000006434000
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0501 / $0.0595 | Buy Now |