There are no models available for this part yet.
Overview of AWCM0016100816NG00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AWCM0016100816NG00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK9310
|
Newark | Wire Wound-Std/T&r |Pulse AWCM0016100816NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now | |
DISTI #
553-AWCM0016100816NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0815 | Buy Now | |
DISTI #
AWCM0016100816NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 16nH 2% 100MHz 40Q-Factor 550mA Ceramic 0603 T/R - Tape and Reel (Alt: AWCM0016100816NG00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0780 | Buy Now | |
DISTI #
673-AWCM16100816NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0760 / $0.0840 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0715 / $0.0915 | Buy Now | ||
DISTI #
000000000006434092
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0708 / $0.0758 | Buy Now |