Part Details for AWCM0016100862NJ00 by Pulse Electronics Corporation
Overview of AWCM0016100862NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCM0016100862NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9356
|
Newark | Wire Wound-Std/T&r |Pulse AWCM0016100862NJ00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
553-AWCM0016100862NJ00CT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0761 / $0.2200 | Buy Now |
DISTI #
AWCM0016100862NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 62nH 5% 100MHz 38Q-Factor 280mA Ceramic 0603 T/R - Tape and Reel (Alt: AWCM0016100862NJ00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0780 | Buy Now |
DISTI #
673-AWCM16100862NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 3990 |
|
$0.0760 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0715 / $0.0915 | Buy Now |
DISTI #
000000000006434134
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0708 / $0.0758 | Buy Now |