Part Details for AWCM00161008R10J00 by Pulse Electronics Corporation
Overview of AWCM00161008R10J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWCM00161008R10J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK9275
|
Newark | Wire Wound-Std/T&r |Pulse AWCM00161008R10J00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1130 | Buy Now |
DISTI #
12AM5863
|
Newark | Wirewound Ind, 100Nh, 0.22A, Unshielded Rohs Compliant: Yes |Pulse Electronics AWCM00161008R10J00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1710 / $0.4700 | Buy Now |
DISTI #
553-AWCM00161008R10J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0815 | Buy Now |
DISTI #
AWCM00161008R10J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 100nH 5% 100MHz 34Q-Factor 220mA Ceramic 0603 T/R - Tape and Reel (Alt: AWCM00161008R10J00) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0780 | Buy Now |
DISTI #
673-AWCM161008R10J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0760 / $0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0715 / $0.0915 | Buy Now |
DISTI #
000000000006434160
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.0708 / $0.0758 | Buy Now |