Part Details for AWG28-15/F/300 by ASSMANN WSW components GmbH
Overview of AWG28-15/F/300 by ASSMANN WSW components GmbH
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AWG28-15/F/300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE15M-300-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULT Min Qty: 300 Lead time: 15 Weeks Container: Spool |
1500 In Stock |
|
$0.5069 / $0.8150 | Buy Now |
DISTI #
AE15M-10-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULTI 10' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$15.3500 | Buy Now |
DISTI #
AE15M-100-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULT 100' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$124.2900 | Buy Now |
DISTI #
AE15M-50-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULTI 50' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$67.2100 | Buy Now |
DISTI #
123-AWG28-15/F/300-DS-ND
|
DigiKey | CBL RIBN 15COND 0.05 MLT FOOT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$0.9241 / $1.7700 | Buy Now |
DISTI #
AE15M-25-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULTI 25' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$33.8000 | Buy Now |
DISTI #
AE15M-5-ND
|
DigiKey | CBL RIBN 15COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$7.8300 | Buy Now |
|
Future Electronics | 15 Conductor 1.27 mm Pitch AWG 28 Multi Colour Flat Ribbon Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$187.6400 / $197.0200 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors RoHS: Compliant | 1 Factory Stock |
|
$139.2800 / $171.0000 | Buy Now |
|
Master Electronics | Ribbon Cable - 28 AWG - 7 Strand - UL2651 - Multicolored Conductors RoHS: Compliant | 1 Factory Stock |
|
$139.2800 / $171.0000 | Buy Now |
Part Details for AWG28-15/F/300
AWG28-15/F/300 CAD Models
AWG28-15/F/300 Part Data Attributes:
|
AWG28-15/F/300
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AWG28-15/F/300
ASSMANN WSW components GmbH
CABLE 15 COND 300' MULTI RIBBON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE |