Part Details for AWHH001611085N6J00 by Pulse Electronics Corporation
Overview of AWHH001611085N6J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWHH001611085N6J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0150
|
Newark | Wire Wound-Std/T&r |Pulse AWHH001611085N6J00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
553-AWHH001611085N6J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1643 | Buy Now |
DISTI #
AWHH001611085N6J00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 5.6nH 5% 250MHz Ceramic 35Q-Factor 1.7A 0603 T/R - Tape and Reel (Alt: AWHH001611085N6J00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1627 | Buy Now |
DISTI #
673-AWHH1611085N6J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1560 / $0.1640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1496 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1490 / $0.1785 | Buy Now |
DISTI #
AWHH001611085N6J00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 5.6nH 5% 250MHz Ceramic 35Q-Factor 1.7A 0603 T/R - Tape and Reel (Alt: AWHH001611085N6J00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1431 / $0.1627 | Buy Now |
DISTI #
000000000006434983
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 1000 | 0 |
|
$0.1476 / $0.1580 | Buy Now |