Part Details for AWM-4S by Amphenol Sine Systems
Overview of AWM-4S by Amphenol Sine Systems
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWM-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8235
|
Newark | Connector Accessory, Orange, Thermoplastic, Wedgelock, Atm Series 4 Position Plug Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AWM-4S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1580 | Buy Now |
DISTI #
66W3180
|
Newark | Wedgelock, Plug, 4-Way, Accessory Type:Wedgelock, For Use With:Atm Series 4 Position Plug Connectors, Product Range:Atm Series Rohs Compliant: Yes |Amphenol Sine/tuchel AWM-4S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1180 / $0.2430 | Buy Now |
DISTI #
889-1503-ND
|
DigiKey | CONN PLUG WEDGE 4POS ORANGE Min Qty: 10 Lead time: 10 Weeks Container: Box |
7721 In Stock |
|
$0.0862 / $0.1900 | Buy Now |
DISTI #
E02:0323_07053004
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2351 | Europe - 3107 |
|
$0.0942 / $0.1760 | Buy Now |
DISTI #
V99:2348_11914248
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2215 | Americas - 141 |
|
$0.0856 / $0.1600 | Buy Now |
DISTI #
V36:1790_11914248
|
Arrow Electronics | Connector Accessories Wedge Lock Straight Thermoplastic Orange RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 8 Weeks Date Code: 1804 | Americas - 93 |
|
$0.0534 | Buy Now |
DISTI #
70370825
|
RS | 4-Way Wedgelock Plug, Female | Amphenol Sine Systems AWM-4S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3161 |
|
$0.1190 / $0.1780 | Buy Now |
|
Future Electronics | AWM Size 20 AWG 16-22 Orange Color 4-Way Wedge Lock Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 8791Box |
|
$0.0647 / $0.0801 | Buy Now |
DISTI #
AMEAWM-4S
|
Heilind Electronics | 4 PIN PLUG WEDGE | Americas - 0 in Stock21000 On Order |
|
$0.0832 / $0.0919 | Buy Now |
|
Onlinecomponents.com | 4-way Wedgelock Plug, Female RoHS: Compliant |
8157 In Stock 5500 Factory Stock |
|
$0.0730 / $0.1254 | Buy Now |
Part Details for AWM-4S
AWM-4S CAD Models
AWM-4S Part Data Attributes:
|
AWM-4S
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AWM-4S
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |