Part Details for AWM-6P by Amphenol Corporation
Overview of AWM-6P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for AWM-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AWM-6P
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Receptacle Connectors - Boxed Product (Development Kits) (Alt: AWM-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 4850 |
|
$0.0818 | Buy Now |
DISTI #
654-AWM-6P
|
Mouser Electronics | Automotive Connectors WEDGELOCK RECPT RoHS: Compliant | 11329 |
|
$0.1220 / $0.2500 | Buy Now |
DISTI #
AWM-6P
|
TTI | Automotive Connectors WEDGELOCK RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Each |
Americas - 4660 In Stock |
|
$0.1140 | Buy Now |
DISTI #
AWM-6P
|
Avnet Americas | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Receptacle Connectors - Boxed Product (Development Kits) (Alt: AWM-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 4850 |
|
$0.0818 | Buy Now |
DISTI #
AWM-6P
|
TME | Accessories: secondary lock, ATM, male, PIN: 6 Min Qty: 5 | 0 |
|
$0.0780 / $0.1760 | RFQ |
DISTI #
AWM-6P
|
Avnet Abacus | Connector Accessory, Orange, Thermoplastic, Wedgelock, ATM Series 6 Position Receptacle Connectors (Alt: AWM-6P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 500 |
|
Buy Now |
Part Details for AWM-6P
AWM-6P CAD Models
AWM-6P Part Data Attributes:
|
AWM-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AWM-6P
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |