-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3282-ND
|
DigiKey | SENSOR AIRFLOW AMP 30 SCCM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
198 In Stock |
|
$194.4250 / $212.1000 | Buy Now |
DISTI #
785-AWM3150V
|
Mouser Electronics | Flow Sensors + 30.0 sccm Straight RoHS: Compliant | 95 |
|
$173.1700 / $180.0000 | Buy Now |
DISTI #
70118525
|
RS | Sensor Mass Air Flow 30 cm/min 10 VDC 3-Pin | Honeywell AWM3150V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$203.6200 | RFQ |
|
Onlinecomponents.com | Flow Sensor Mass Dry Gas 3-Pin RoHS: Compliant |
68 In Stock |
|
$142.7800 / $161.9100 | Buy Now |
DISTI #
AWM3150V
|
TTI | Flow Sensors + 30.0 sccm Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$142.0300 / $163.3700 | Buy Now |
DISTI #
AWM3150V
|
TME | Sensor: gas flow, 8÷15VDC,10VDC, 30 SCCM, -20÷85°C Min Qty: 1 | 0 |
|
$258.2100 | RFQ |
DISTI #
Honeywell AWM3150V
|
PEI Genesis | Mass Air Flow Sensor | 0 |
|
Buy Now | |
|
Master Electronics | Flow Sensor Mass Dry Gas 3-Pin RoHS: Compliant |
68 In Stock |
|
$142.7800 / $161.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWM3150V
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AWM3150V
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell |