Part Details for AWMS-6-13717-H-S by Atdec Pty Ltd
Overview of AWMS-6-13717-H-S by Atdec Pty Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWMS-6-13717-H-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2 X 130MM AND 4 X 710MM MONITOR ARMS ON 6750MM POST WITH HEAVY DUTY F-CLAMP SILV RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 552 |
|
$1,047.3400 | Buy Now |