Part Details for AWR1642ABIGABLRQ1 by Texas Instruments
Overview of AWR1642ABIGABLRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AWR1642ABIGABLRQ1 | Texas Instruments | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FC/CSP -40 to 125 |
Price & Stock for AWR1642ABIGABLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49116-1-ND
|
DigiKey | IC RF TXRX+MCU RADAR 161FC/CSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$21.7500 / $39.5200 | Buy Now |
DISTI #
595-AWR1642ABIGABLRQ
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125 RoHS: Compliant | 1757 |
|
$21.3600 / $33.9200 | Buy Now |
|
Win Source Electronics | IC RF DETECT 76-81GHZ 161FC/CSP / IC RF TxRx + MCU RADAR 76GHz ~ 81GHz 161-TFBGA, FCCSP | 2800 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for AWR1642ABIGABLRQ1
AWR1642ABIGABLRQ1 CAD Models
AWR1642ABIGABLRQ1 Part Data Attributes
|
AWR1642ABIGABLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AWR1642ABIGABLRQ1
Texas Instruments
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP and MCU 161-FCCSP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-161 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e1 | |
Length | 10.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1572864 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |