-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AWR1843ABGABLRQ1CT-ND
|
DigiKey | IC RF DETECT Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1585 In Stock |
|
$26.1944 / $38.8900 | Buy Now |
DISTI #
595-AWR1843ABGABLRQ1
|
Mouser Electronics | RF System on a Chip - SoC Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 125 RoHS: Compliant | 898 |
|
$26.1000 / $38.8900 | Buy Now |
|
Ameya Holding Limited | 4300 |
|
RFQ | ||
|
Chip1Cloud | IC RF DETECT / RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 161-FC/CSP (10.4x10.4) | 1130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWR1843ABGABLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AWR1843ABGABLRQ1
Texas Instruments
Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 76 - 81 GHz | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B161 | |
JESD-609 Code | e1 | |
Length | 10.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 161 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 1.32 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | RFCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.4 mm |
This table gives cross-reference parts and alternative options found for AWR1843ABGABLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWR1843ABGABLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3714FT2 | Consumer Circuit, PDSO8, SOP-8 | ROHM Semiconductor | AWR1843ABGABLRQ1 vs BA3714FT2 |
AWR1843ABSABLRQ1 | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 125 | Texas Instruments | AWR1843ABGABLRQ1 vs AWR1843ABSABLRQ1 |
BA3714FE2 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOP-8 | ROHM Semiconductor | AWR1843ABGABLRQ1 vs BA3714FE2 |
BA3714F-T1 | Analog Circuit, 1 Func, PDSO8, SOP-8 | ROHM Semiconductor | AWR1843ABGABLRQ1 vs BA3714F-T1 |