AWR6443ABGABLQ1
Texas Instruments
Description: Single-chip 60-GHz to 64-GHz automotive radar sensor integrating MCU and radar accelerator 161-FCCSP -40 to 125

Overview of AWR6443ABGABLQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Robotics and Drones

Price & Stock for AWR6443ABGABLQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-AWR6443ABGABLQ1-ND
DigiKey IC RF TXRX+MCU 161FC/CSP Min Qty: 176 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 176 $29.6286
$29.6286 Buy Now
DISTI # 595-AWR6443ABGABLQ1
Mouser Electronics RF System on a Chip - SoC Single-chip 60-GHz to 64-GHz automotive radar sensor integrating MCU and radar accelerator 161-FCCSP -40 to 125 RoHS: Compliant 175
  • 1 $37.1500
  • 10 $34.6700
  • 25 $33.2100
  • 50 $32.1700
  • 100 $30.7000
  • 176 $29.8700
$29.8700 / $37.1500 Buy Now

CAD Models for AWR6443ABGABLQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AWR6443ABGABLQ1 by Texas Instruments

AWR6443ABGABLQ1
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
FCBGA-161
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Body Breadth
10.4 mm
Body Height
1.17 mm
Body Length or Diameter
10.4 mm
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Number of Terminals
161
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Range
0.45-1.35V
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
BGA161,15X15,26
Package Shape/Style
SQUARE
Screening Level
AEC-Q100
Sensors/Transducers Type
MMWAVE RADAR SENSOR MODULE
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.14 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Want to compare parts?
  1. AWR6443ABGABLQ1
    Texas Instruments
    Single-chip 60-GHz to 64-GHz automotive radar sensor integrating MCU and radar accelerator 161-FCCSP -40 to 125
    VS

Alternate Parts for AWR6443ABGABLQ1

This table gives cross-reference parts and alternative options found for AWR6443ABGABLQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWR6443ABGABLQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AWR6443ABGABLRQ1 Single-chip 60-GHz to 64-GHz automotive radar sensor integrating MCU and radar accelerator 161-FCCSP -40 to 125 Texas Instruments AWR6443ABGABLQ1 vs AWR6443ABGABLRQ1
Part Number Description Manufacturer Compare
AWR6443ABGABLRQ1 Single-chip 60-GHz to 64-GHz automotive radar sensor integrating MCU and radar accelerator 161-FCCSP -40 to 125 Texas Instruments AWR6443ABGABLQ1 vs AWR6443ABGABLRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AWR6443ABGABLQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AWR6443ABGABLQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of AWR6443ABGABLQ1 would you like to use for your alert(s)?
  • Please alert me when AWR6443ABGABLQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AWR6443ABGABLQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AWR6443ABGABLQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AWR6443ABGABLQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AWR6443ABGABLQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AWR6443ABGABLQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: