-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0893
|
Newark | Cer Res 10Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELB-C10-T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2624 |
|
$0.0960 | Buy Now |
DISTI #
16AH0894
|
Newark | Cer Res 10Mhz 10Pf Smd Rohs Compliant: Yes |Abracon AWSCR-10.00CELB-C10-T3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
535-15062-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ 10PF SMD Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
815-CR-10.0CELB-10-T
|
Mouser Electronics | Resonators | 2898 |
|
$0.3320 / $0.6600 | Buy Now |
DISTI #
3501544
|
element14 Asia-Pacific | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2516 |
|
$0.4304 | Buy Now |
DISTI #
3501544RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 5 Container: Reel | 2516 |
|
$0.4304 | Buy Now |
DISTI #
3501544RL
|
Farnell | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 1 Days Container: Reel | 2516 |
|
$0.2508 / $0.3537 | Buy Now |
DISTI #
3501544
|
Farnell | CERAMIC RESONATOR, 10MHZ, SMD RoHS: Compliant Min Qty: 5 Lead time: 31 Weeks, 1 Days Container: Cut Tape | 2516 |
|
$0.2508 / $0.4891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-10.00CELB-C10-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-10.00CELB-C10-T3
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES |