Part Details for AWSCR-20.00CW-T by Abracon Corporation
Overview of AWSCR-20.00CW-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AWSCR-20.00CW-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P3882
|
Newark | Ceramic Resonator, 20Mhz, Smd, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:60Ohm, Frequency Tolerance:± 0.5%, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Esr:60Ohm Rohs Compliant: Yes |Abracon AWSCR-20.00CW-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
14T0247
|
Newark | Ceramic Resonator, 20Mhz, Smd, Full Reel, Frequency:20Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:60Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-25°C, No. Of Pins:3Pins Rohs Compliant: Yes |Abracon AWSCR-20.00CW-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3190 | Buy Now |
DISTI #
535-10036-1-ND
|
DigiKey | CERAMIC RES 20.0000MHZ 10PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10520 In Stock |
|
$0.2387 / $0.5100 | Buy Now |
DISTI #
AWSCR-20.00CW-T
|
Avnet Americas | Resonator, Ceramic, 20 MHz, SMD, 3 Pin, 60 ohm, ± 0.5% - Tape and Reel (Alt: AWSCR-20.00CW-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2849 | Buy Now |
DISTI #
815-AWSCR-20.00CW-T
|
Mouser Electronics | Resonators 20.0 MHZ .5% -25+85C RoHS: Compliant | 6806 |
|
$0.2380 / $0.5000 | Buy Now |
|
Future Electronics | AWSCR Series 20MHz 10pF -25°C ~ 85°C 2.50mm x 2.00mm Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.2207 / $0.2640 | Buy Now |
DISTI #
AWSCR-20.00CW-T
|
TTI | Resonators 20.0 MHZ .5% -25+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2350 | Buy Now |
DISTI #
AWSCR-20.00CW-T
|
Avnet Americas | Resonator, Ceramic, 20 MHz, SMD, 3 Pin, 60 ohm, ± 0.5% - Tape and Reel (Alt: AWSCR-20.00CW-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.2849 | Buy Now |
|
Ameya Holding Limited | AWSCR Series 20MHz 10pF -25°C ~ 85°C 2.50mm x 2.00mm Ceramic Resonator | 8124 |
|
RFQ |
Part Details for AWSCR-20.00CW-T
AWSCR-20.00CW-T CAD Models
AWSCR-20.00CW-T Part Data Attributes
|
AWSCR-20.00CW-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-20.00CW-T
Abracon Corporation
Ceramic Resonator, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L2.5XB2.0XH1.2 (mm)/L0.098XB0.079XH0.047 (inch) | |
Surface Mount | YES |
Alternate Parts for AWSCR-20.00CW-T
This table gives cross-reference parts and alternative options found for AWSCR-20.00CW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-20.00CW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTCW20M01X-B0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | AWSCR-20.00CW-T vs CSTCW20M01X-B0 |
EFOEC2005A4 | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | AWSCR-20.00CW-T vs EFOEC2005A4 |
CSACW20M01X-R1 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSCR-20.00CW-T vs CSACW20M01X-R1 |
EFJN2005H5B | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT PACKAGE-6 | Panasonic Electronic Components | AWSCR-20.00CW-T vs EFJN2005H5B |
AWSCR-20.00CW-C10-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-20.00CW-T vs AWSCR-20.00CW-C10-T |
CSTCW20M01X-R0 | Ceramic Resonator, 20.01MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | AWSCR-20.00CW-T vs CSTCW20M01X-R0 |
AWSZT-20.00CW-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSCR-20.00CW-T vs AWSZT-20.00CW-T |
CSACW20M01X53-R1 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSCR-20.00CW-T vs CSACW20M01X53-R1 |
CSACW20M01X53-A0 | Ceramic Resonator, 20.01MHz Nom, CERAMIC PACKAGE-2 | Murata Manufacturing Co Ltd | AWSCR-20.00CW-T vs CSACW20M01X53-A0 |
AWSCR-20.00CW-C05-T | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-20.00CW-T vs AWSCR-20.00CW-C05-T |