Part Details for AWSCR-24.00MTD-T by Abracon Corporation
Overview of AWSCR-24.00MTD-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AWSCR-24.00MTD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2007
|
Newark | Ceramic Resonator, 24Mhz, Smd, Frequency:24Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awscr Series, Operating Temperature Min:-40°C, Esr:25Ohm Rohs Compliant: Yes |Abracon AWSCR-24.00MTD-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3040 | Buy Now |
DISTI #
535-9364-2-ND
|
DigiKey | CERAMIC RES 24.0000MHZ 15PF SMD Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1838 / $0.2101 | Buy Now |
DISTI #
AWSCR-24.00MTD-T
|
Avnet Americas | CERAMIC RESONATORS, 24.00MHZ, .50%, 3.7 X 3.1 X 1.2 SMD, W/ - Tape and Reel (Alt: AWSCR-24.00MTD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1564 / $0.2002 | Buy Now |
DISTI #
815-AWSCR-24.00MTD-T
|
Mouser Electronics | Resonators 24.0 MHZ .5% RoHS: Compliant | 838 |
|
$0.2080 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1625 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - Built-In Capacitance - 24.00 MHz (+/-) 0.5% - 40 ohms - -25° to +85°C - SMD - 4.7 x 4.1mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1552 / $0.2068 | Buy Now |
|
Quest Components | 560 |
|
$0.1575 / $0.5250 | Buy Now | |
DISTI #
AWSCR-24.00MTD-T
|
Avnet Americas | CERAMIC RESONATORS, 24.00MHZ, .50%, 3.7 X 3.1 X 1.2 SMD, W/ - Tape and Reel (Alt: AWSCR-24.00MTD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1564 / $0.2002 | Buy Now |
DISTI #
AWSCR-24.00MTD-T
|
Avnet Americas | CERAMIC RESONATORS, 24.00MHZ, .50%, 3.7 X 3.1 X 1.2 SMD, W/ - Tape and Reel (Alt: AWSCR-24.00MTD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1564 / $0.2002 | Buy Now |
Part Details for AWSCR-24.00MTD-T
AWSCR-24.00MTD-T CAD Models
AWSCR-24.00MTD-T Part Data Attributes
|
AWSCR-24.00MTD-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-24.00MTD-T
Abracon Corporation
Ceramic Resonator; Resonant Frequency:24MHz; Frequency Tolerance:0.5%; ESR:25ohm; Terminal Type:Surface Mount (SMD SMT); Crystal Terminals:Surface Mount (SMD, SMT); Frequency:24MHz; Leaded Process Compatible:Yes RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.7mm X 4.1mm X 1.5mm | |
Surface Mount | YES |