-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1586
|
Newark | Ceramic Resonator, 3.58Mhz, Smd Rohs Compliant: Yes |Abracon AWSCR-3.58CPLA-C30-T4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 611 |
|
$0.3300 / $0.4620 | Buy Now |
DISTI #
16AH0924
|
Newark | Cer Res 3.58Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-3.58CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-15077-1-ND
|
DigiKey | CERAMIC RES 3.5800MHZ 30PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4105 In Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
AWSCR-3.58CPLA-C30-T4
|
Avnet Americas | Resonator, 3.58 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-3.58CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2400 | Buy Now |
DISTI #
815-CR-3.58CPLA-30-T
|
Mouser Electronics | Resonators 3.58 MHZ 30PF RoHS: Compliant | 25096 |
|
$0.2430 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2153 / $0.2355 | Buy Now |
DISTI #
AWSCR-3.58CPLA-C30T4
|
TTI | Resonators 3.58 MHZ 30PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2350 | Buy Now |
DISTI #
AWSCR-3.58CPLA-C30-T4
|
Avnet Americas | Resonator, 3.58 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-3.58CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2400 | Buy Now |
DISTI #
AWSCR-3.58CPLA-C30-T4
|
Avnet Americas | Resonator, 3.58 MHz, SMD, 3 Pin, 30 ohm, ± 0.5%, AWSCR - Tape and Reel (Alt: AWSCR-3.58CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2144 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-3.58CPLA-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-3.58CPLA-C30-T4
Abracon Corporation
Ceramic Resonator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.58 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 1mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |