-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0940
|
Newark | Cer Res 4Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-4.00CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2540 | Buy Now |
DISTI #
16AH0939
|
Newark | Cer Res 4Mhz 30Pf Smd Rohs Compliant: Yes |Abracon AWSCR-4.00CPLA-C30-T4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
535-15085-1-ND
|
DigiKey | CERAMIC RES 4.0000MHZ 30PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2327 / $0.4400 | Buy Now |
DISTI #
AWSCR-4.00CPLA-C30-T4
|
Avnet Americas | - Tape and Reel (Alt: AWSCR-4.00CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.2160 | Buy Now |
DISTI #
815-CR-4.00CPLA-30-T
|
Mouser Electronics | Resonators 4.0 MHZ 30PF RoHS: Compliant | 22569 |
|
$0.2340 / $0.4100 | Buy Now |
|
Future Electronics | Resonators 4.0 MHZ 30PF RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1950 / $0.2650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 On Order |
|
$0.1938 / $0.2119 | Buy Now |
DISTI #
AWSCR-4.00CPLA-C30T4
|
TTI | Resonators 4.0 MHZ 30PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.1950 | Buy Now |
DISTI #
AWSCR-4.00CPLA-C30-T4
|
Avnet Americas | - Tape and Reel (Alt: AWSCR-4.00CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.2160 | Buy Now |
DISTI #
AWSCR-4.00CPLA-C30-T4
|
Avnet Americas | - Tape and Reel (Alt: AWSCR-4.00CPLA-C30-T4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-4.00CPLA-C30-T4
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-4.00CPLA-C30-T4
Abracon Corporation
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 3.0mm x 1.5mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |