Part Details for AWSP60-24 by Triad Magnetics
Overview of AWSP60-24 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AWSP60-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K5254
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 60W, 2.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Height:38Mm Rohs Compliant: Yes |Triad Magnetics AWSP60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$39.0200 | Buy Now |
DISTI #
237-1302-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 4 Weeks Container: Box |
28 In Stock |
|
$26.3750 / $32.3300 | Buy Now |
DISTI #
553-AWSP60-24
|
Mouser Electronics | Switching Power Supplies Input: 85-264Vac@50/60Hz. Output: 24Vdc, 2.5 Amp, 60W. Safety Approvals: cRU, RU, TUV, CE RoHS: Compliant | 30 |
|
$30.1500 / $32.3300 | Buy Now |
DISTI #
70218054
|
RS | Power Supply, AC-DC,24V,2.5A,85-264V In, Enclosed, Panel Mount,60W, AWSP60 Series | Triad Magnetics AWSP60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$33.2200 | Buy Now |
|
Future Electronics | 60 W Single Output 24 VDC AC/DC Switch Mode Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$29.7900 / $31.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 2.5A 60W RoHS: Compliant |
23 In Stock 705 Factory Stock |
|
$25.7300 / $33.3000 | Buy Now |
DISTI #
54964964
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 14 |
|
$35.4640 / $43.2900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 2.5A 60W RoHS: Compliant |
23 In Stock 705 Factory Stock |
|
$25.7300 / $33.3000 | Buy Now |
|
Neutron USA | Switching Power Supplies 60W 24V 2.5A | 50 |
|
$127.8300 | Buy Now |
Part Details for AWSP60-24
AWSP60-24 CAD Models
AWSP60-24 Part Data Attributes
|
AWSP60-24
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AWSP60-24
Triad Magnetics
AC-DC Regulated Power Supply Module, 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
Length | 160 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03536 Vrms | |
Total Power Output-Max | 60 W | |
Width | 98 mm |