Part Details for AWSZT-10.00CV-T by Abracon Corporation
Overview of AWSZT-10.00CV-T by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AWSZT-10.00CV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7284
|
Newark | Crystal Resonator, 10Mhz, Smd Rohs Compliant: Yes |Abracon AWSZT-10.00CV-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2830 / $0.7400 | Buy Now |
DISTI #
67P3900
|
Newark | Ceramic Resonator, 10Mhz, Smd, Crystal Element:Ceramic, Crystal Terminals:Surface Mount (Smd, Smt), Esr:30Ohm, Features:3.7 X 3.1 X 1Mm, Frequency:10Mhz, Frequency Tolerance:± 0.5%, Leaded Process Compatible:Yes, No. Of Pins:2 Rohs Compliant: Yes |Abracon AWSZT-10.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
14T0267
|
Newark | Ceramic Resonator, 10Mhz, Smd, Full Reel, Frequency:10Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:30Ohm, Frequency Tolerance:± 0.5%, Product Range:-, Operating Temperature Min:-25°C, No. Of Pins:2Pins Rohs Compliant: Yes |Abracon AWSZT-10.00CV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
535-10021-1-ND
|
DigiKey | CERAMIC RES 10.0000MHZ SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1102 In Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
AWSZT-10.00CV-T
|
Avnet Americas | RESONATOR CER 10.00MHZ WOCAP SMD - Tape and Reel (Alt: AWSZT-10.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
815-AWSZT-10.00CV-T
|
Mouser Electronics | Resonators CER RES 10.0000MHZ SMD RoHS: Compliant | 1696 |
|
$0.2260 / $0.3800 | Buy Now |
|
Future Electronics | 10MHz Ceramic Resonator ±0.4% 30 Ohms -25°C ~ 85°C Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2152 / $0.2545 | Buy Now |
DISTI #
AWSZT-10.00CV-T
|
Avnet Americas | RESONATOR CER 10.00MHZ WOCAP SMD - Tape and Reel (Alt: AWSZT-10.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2176 / $0.2464 | Buy Now |
DISTI #
AWSZT-10.00CV-T
|
Avnet Abacus | - Tape and Reel (Alt: AWSZT-10.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWSZT-10.00CV-T
AWSZT-10.00CV-T CAD Models
AWSZT-10.00CV-T Part Data Attributes:
|
AWSZT-10.00CV-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSZT-10.00CV-T
Abracon Corporation
Resonators 10.0MHz -25C +85C +/-.5% Tol.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.4% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L3.7XB3.1XH1.0 (mm)/L0.146XB0.122XH0.039 (inch) | |
Surface Mount | YES |
Alternate Parts for AWSZT-10.00CV-T
This table gives cross-reference parts and alternative options found for AWSZT-10.00CV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSZT-10.00CV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTTCS10.00MTTR | Ceramic Resonator, 10MHz Nom, ULTRA MINIATURE, COMPACT, SMD, CERAMIC PACKAGE-3 | Token Electronics Industry Co Ltd | AWSZT-10.00CV-T vs ZTTCS10.00MTTR |
CSTCC10M0G53A-R0 | Ceramic Resonator, 10MHz Nom, SMALL, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | AWSZT-10.00CV-T vs CSTCC10M0G53A-R0 |
AWSCR-10.00CV-T | Ceramic Resonator, 10MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-10.00CV-T vs AWSCR-10.00CV-T |