Part Details for AWSZT-30.00CV-T by Abracon Corporation
Overview of AWSZT-30.00CV-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9241AWSZT1 | Renesas Electronics Corporation | Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps | |
X9221AWSZT1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometer (XDCP™), SOICW, /Reel | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for AWSZT-30.00CV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0281
|
Newark | Ceramic Resonator, 30Mhz, Smd, Full Reel, Frequency:30Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awszt-Cv Series, Operating Temperature Min:-25°C Rohs Compliant: Yes |Abracon AWSZT-30.00CV-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
67P3914
|
Newark | Ceramic Resonator, 30Mhz, Smd, Crystal Element:Ceramic, Crystal Terminals:Surface Mount (Smd, Smt), Esr:40Ohm, Features:3.7 X 3.1 X 1Mm, Frequency:30Mhz, Frequency Tolerance:± 0.5%, Leaded Process Compatible:Yes, No. Of Pins:2 Rohs Compliant: Yes |Abracon AWSZT-30.00CV-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3260 | Buy Now |
DISTI #
535-10031-1-ND
|
DigiKey | CERAMIC RES 30.0000MHZ SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2890 / $0.4500 | Buy Now |
DISTI #
AWSZT-30.00CV-T
|
Avnet Americas | RESONATOR CER 30.00MHZ WOCAP SMD - Tape and Reel (Alt: AWSZT-30.00CV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1863 | Buy Now |
DISTI #
815-AWSZT-30.00CV-T
|
Mouser Electronics | Resonators CER RES 30.0000MHZ SMD RoHS: Compliant | 708 |
|
$0.2590 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2019 / $0.2386 | Buy Now |
Part Details for AWSZT-30.00CV-T
AWSZT-30.00CV-T CAD Models
AWSZT-30.00CV-T Part Data Attributes
|
AWSZT-30.00CV-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSZT-30.00CV-T
Abracon Corporation
Resonators 30.0MHz -25C +85C +/-.5% Tol.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 3.7mm x 3.1mm x 1.0mm | |
Surface Mount | YES |