Part Details for AWT6751Q7 by Coherent Thermal Solutions
Overview of AWT6751Q7 by Coherent Thermal Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for AWT6751Q7
AWT6751Q7 CAD Models
AWT6751Q7 Part Data Attributes
|
AWT6751Q7
Coherent Thermal Solutions
Buy Now
Datasheet
|
Compare Parts:
AWT6751Q7
Coherent Thermal Solutions
Telecom Circuit, 1-Func, ROHS COMPLIANT, SMP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | II-VI INC | |
Package Description | ROHS COMPLIANT, SMP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQMA-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.4 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |