Part Details for AWVC005050403R3M00 by Pulse Electronics Corporation
Overview of AWVC005050403R3M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWVC005050403R3M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0441
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVC005050403R3M00 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
553-AWVC005050403R3M00CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1480 In Stock |
|
$0.1903 / $0.4800 | Buy Now |
DISTI #
AWVC005050403R3M00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz 3.7A SMD T/R - Tape and Reel (Alt: AWVC005050403R3M00) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1952 | Buy Now |
DISTI #
673-AWVC5050403R3M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1900 / $0.2030 | Order Now |
|
Future Electronics | 3.3 H Shielded Inductor 3.7 A 26mOhm Max 2020 (5050 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1784 / $0.2141 | Buy Now |
DISTI #
AWVC005050403R3M00
|
Avnet Americas | Inductor Power Shielded Wirewound 3.3uH 20% 100kHz 3.7A SMD T/R - Tape and Reel (Alt: AWVC005050403R3M00) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1952 | Buy Now |
DISTI #
000000000006435274
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 1000 | 0 |
|
$0.1771 / $0.1896 | Buy Now |