Part Details for AWVH00252010R68TH1 by Pulse Electronics Corporation
Overview of AWVH00252010R68TH1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWVH00252010R68TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0712
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVH00252010R68TH1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
553-AWVH00252010R68TH1TR-ND
|
DigiKey | FIXED IND 680NH 1.9A 0.062OHM SM Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1359 | Buy Now |
DISTI #
AWVH00252010R68TH1
|
Avnet Americas | Inductor Power Shielded Wirewound 0.68uH 30% 1MHz Ferrite 1.9A 1008 T/R - Tape and Reel (Alt: AWVH00252010R68TH1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
673-AWVH252010R68TH1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1260 / $0.1440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1145 / $0.1447 | Buy Now |
DISTI #
000000000006435553
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 1000 | 0 |
|
$0.1180 / $0.1402 | Buy Now |