There are no models available for this part yet.
Overview of AWVS00505020150M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for AWVS00505020150M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK0847
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS00505020150M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now | |
DISTI #
553-AWVS00505020150M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2039 | Buy Now | |
DISTI #
AWVS00505020150M00
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 1A SMD T/R - Tape and Reel (Alt: AWVS00505020150M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1952 | Buy Now | |
DISTI #
673-AWVS505020150M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1900 / $0.2170 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1795 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1783 / $0.2042 | Buy Now | ||
DISTI #
000000000006435675
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 | 0 |
|
$0.1771 / $0.1819 | Buy Now |
CAD Models for AWVS00505020150M00 by Pulse Electronics Corporation
Part Data Attributes for AWVS00505020150M00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
2020
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.19 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for AWVS00505020150M00
This table gives cross-reference parts and alternative options found for AWVS00505020150M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWVS00505020150M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWVF00505020150M00 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP | Pulse Electronics Corporation | AWVS00505020150M00 vs AWVF00505020150M00 |