Part Details for AWVS005050205R6M00 by Pulse Electronics Corporation
Overview of AWVS005050205R6M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for AWVS005050205R6M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0863
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS005050205R6M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
553-AWVS005050205R6M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2039 | Buy Now |
DISTI #
AWVS005050205R6M00
|
Avnet Americas | Inductor Power Shielded Wirewound 5.6uH 20% 100kHz Ferrite 1.8A SMD T/R - Tape and Reel (Alt: AWVS005050205R6M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1952 | Buy Now |
DISTI #
673-AWVS5050205R6M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1900 / $0.2170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1783 / $0.2042 | Buy Now |
DISTI #
000000000006435696
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 | 0 |
|
$0.1771 / $0.1819 | Buy Now |
Part Details for AWVS005050205R6M00
AWVS005050205R6M00 CAD Models
AWVS005050205R6M00 Part Data Attributes
|
AWVS005050205R6M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS005050205R6M00
Pulse Electronics Corporation
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |