Part Details for AWVS006060284R7M00 by Pulse Electronics Corporation
Overview of AWVS006060284R7M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for AWVS006060284R7M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK0942
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS006060284R7M00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2430 | Buy Now |
DISTI #
553-AWVS006060284R7M00CT-ND
|
DigiKey | FIXED IND 4.7UH 3.2A 38 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
822 In Stock |
|
$0.1724 / $0.6400 | Buy Now |
DISTI #
AWVS006060284R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 2.8A SMD T/R - Tape and Reel (Alt: AWVS006060284R7M00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1758 / $0.2000 | Buy Now |
DISTI #
603-AWVS6060284R7M00
|
Mouser Electronics | Power Inductors - SMD 4.7uH AEC-Q200 RoHS: Compliant | 1153 |
|
$0.1940 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1839 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1855 / $0.2193 | Buy Now |
DISTI #
000000000006435777
|
Sager | Power Inductors - SMD 4.7uH AEC-Q200 Min Qty: 1500 | 0 |
|
$0.1815 / $0.1864 | Buy Now |
DISTI #
AWVS006060284R7M00
|
Avnet Abacus | Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 2.8A SMD T/R - Tape and Reel (Alt: AWVS006060284R7M00) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AWVS006060284R7M00
AWVS006060284R7M00 CAD Models
AWVS006060284R7M00 Part Data Attributes
|
AWVS006060284R7M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS006060284R7M00
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.038 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |