Part Details for AWVS00808040330M00 by Pulse Electronics Corporation
Overview of AWVS00808040330M00 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Price & Stock for AWVS00808040330M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1078
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse AWVS00808040330M00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
553-AWVS00808040330M00CT-ND
|
DigiKey | FIXED IND 33UH 2A 110 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
297 In Stock |
|
$0.2855 / $0.8000 | Buy Now |
DISTI #
AWVS00808040330M00
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 1.7A SMD T/R - Tape and Reel (Alt: AWVS00808040330M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
DISTI #
603-AWVS808040330M00
|
Mouser Electronics | Power Inductors - SMD 33uH AEC-Q200 RoHS: Compliant | 3740 |
|
$0.2850 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.2636 / $0.3211 | Buy Now |
DISTI #
AWVS00808040330M00
|
Avnet Americas | Inductor Power Shielded Wirewound 33uH 20% 100kHz Ferrite 1.7A SMD T/R - Tape and Reel (Alt: AWVS00808040330M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2928 | Buy Now |
DISTI #
000000000006435904
|
Sager | Power Inductors - SMD 33uH AEC-Q200 Min Qty: 1000 | 0 |
|
$0.2657 / $0.2728 | Buy Now |
DISTI #
3797321
|
Farnell | INDUCTOR POTENCIA, 33UH, BLINDADO, 2A RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.3277 | Buy Now |
Part Details for AWVS00808040330M00
AWVS00808040330M00 CAD Models
AWVS00808040330M00 Part Data Attributes:
|
AWVS00808040330M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AWVS00808040330M00
Pulse Electronics Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |