There are no models available for this part yet.
Overview of AX-16.9344MCGH-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AX-16.9344MCGH-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y2187
|
Newark | 8.0X4.5 Glass Seal Mhz Quartz Xtal -2Pad - Automotive Grade/Ceramic, +/-100Ppm @25C, +/-50Ppm (-40 To 85C), 15Pf - Aec-Q200 Certified |Txc AX-16.9344MCGH-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5190 | Buy Now | |
DISTI #
AX-16.9344MCGH-T-ND
|
DigiKey | CRYSTAL 16.9344MHZ 15PF SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4545 | Buy Now | |
DISTI #
717-AX-16.9344MCGH-T
|
Mouser Electronics | Crystals 16.934MHz 15pF 50ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4220 / $0.4540 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |