Part Details for AX-SFUS-1-01-TX30 by onsemi
Overview of AX-SFUS-1-01-TX30 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AX-SFUS-1-01-TX30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9415
|
Newark | Rf Transceiver, -40 To 85Deg C, Frequency Min:902.2Mhz, Frequency Max:905.2Mhz, Rf/If Modulation:Fsk, Gfsk, Psk, Data Rate:600Bps, Receiving Current:34Ma, Rf Ic Case Style:Qfn, No. Of Pins:40Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Onsemi AX-SFUS-1-01-TX30 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Microprocessor Circuit, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 288000 |
|
$11.2900 / $13.2800 | Buy Now |
Part Details for AX-SFUS-1-01-TX30
AX-SFUS-1-01-TX30 CAD Models
AX-SFUS-1-01-TX30 Part Data Attributes:
|
AX-SFUS-1-01-TX30
onsemi
Buy Now
Datasheet
|
Compare Parts:
AX-SFUS-1-01-TX30
onsemi
RF Transceiver SoC, Sigfox™ Verified RCZ2, Ultra-low Power', 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485EG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-XQCC-N40 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |