Part Details for AX0100300000G by Anytek Technology Corporation Ltd
Overview of AX0100300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX0100300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK5285
|
Newark | Waterproof Box, 41Mm X 28Mm X 19Mm, Org, For Use With:Amphenol Anytek Fast Connection Terminal Blocks, Accessory Type:Waterproof Box, Product Range:Ax01 Series Rohs Compliant: Yes |Amphenol Anytek AX0100300000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$2.5900 | Buy Now |
DISTI #
1818-AX0100300000G-ND
|
DigiKey | BOX ORANGE PLUG & PLAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
497 In Stock |
|
$2.8042 / $5.1300 | Buy Now |
DISTI #
72298220
|
RS | Orange , 41*28*19, plug and play ,halogen free | Amphenol - Anytek AX0100300000G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 | RFQ |
DISTI #
ANYAX0100300000G
|
Heilind Electronics | WATERPROOF BOX 412819 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANYAX0100300000G
|
Interstate Connecting Components | WATERPROOF BOX 412819 | 0 |
|
Buy Now |