Part Details for AX1000-1CGS624M by Microchip Technology Inc
Overview of AX1000-1CGS624M by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX1000-1CGS624M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX1000-1CGS624M
|
Avnet Silica | FPGA Axcelerator Family 612K Gates 12096 Cells 763MHz 0.15um (CMOS) Technology 1.5V 624-Pin CCGA (Alt: AX1000-1CGS624M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |