Part Details for AX1000-BG729 by Actel Corporation
Overview of AX1000-BG729 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX1000-BG729
AX1000-BG729 CAD Models
AX1000-BG729 Part Data Attributes
|
AX1000-BG729
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AX1000-BG729
Actel Corporation
Field Programmable Gate Array, 12096 CLBs, 612000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, BGA-729
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 1.27 MM PITCH, BGA-729 | |
Reach Compliance Code | compliant | |
Additional Feature | 1000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 0.99 ns | |
JESD-30 Code | S-PBGA-B729 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 612000 | |
Number of Inputs | 516 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 516 | |
Number of Terminals | 729 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12096 CLBS, 612000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA729,27X27,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |