Part Details for AX1000-BG729 by Microsemi Corporation
Overview of AX1000-BG729 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX1000-BG729
AX1000-BG729 CAD Models
AX1000-BG729 Part Data Attributes
|
AX1000-BG729
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
AX1000-BG729
Microsemi Corporation
Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729, 1.27 MM PITCH, PLASTIC, BGA-729
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, BGA729,27X27,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1000000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 0.99 ns | |
JESD-30 Code | S-PBGA-B729 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12096 | |
Number of Equivalent Gates | 1000000 | |
Number of Inputs | 516 | |
Number of Logic Cells | 18144 | |
Number of Outputs | 516 | |
Number of Terminals | 729 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 12096 CLBS, 1000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA729,27X27,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for AX1000-BG729
This table gives cross-reference parts and alternative options found for AX1000-BG729. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX1000-BG729, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX1000-BG729I | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 | Microchip Technology Inc | AX1000-BG729 vs AX1000-BG729I |
AX1000-BGG729M | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 | Microchip Technology Inc | AX1000-BG729 vs AX1000-BGG729M |
AX1000-BG729M | Field Programmable Gate Array, 12096 CLBs, 1000000 Gates, 649MHz, 18144-Cell, CMOS, PBGA729 | Microchip Technology Inc | AX1000-BG729 vs AX1000-BG729M |