Part Details for AX150KE by Ohmite Mfg Co
Overview of AX150KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX150KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3584
|
Newark | 3.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AX150KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2900 | Buy Now |
DISTI #
2485-AX150KE-ND
|
DigiKey | RES 15 OHM 10% 3.5W RADIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX150KE-ND
|
DigiKey | 3.5W BULK CERAMIC PULSEATER Min Qty: 250 Lead time: 54 Weeks Container: Box | Temporarily Out of Stock |
|
$22.2250 | Buy Now |
DISTI #
588-AX150KE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 15ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$24.1700 | Order Now |
DISTI #
70583043
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX150KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3400 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 15 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now |
|
Master Electronics | Res Ceramic Composition 15 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant | 0 |
|
$22.0100 / $59.9600 | Buy Now |