There are no models available for this part yet.
Overview of AX2000-1CQ352M by Actel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
CAD Models for AX2000-1CQ352M by Actel Corporation
Part Data Attributes for AX2000-1CQ352M by Actel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ACTEL CORP
|
Package Description
|
0.50 MM PITCH, CERAMIC, QFP-352
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
2000000 SYSTEM GATES AVAILABLE
|
Clock Frequency-Max
|
763 MHz
|
Combinatorial Delay of a CLB-Max
|
0.84 ns
|
JESD-30 Code
|
S-CQFP-F352
|
JESD-609 Code
|
e0
|
Length
|
48 mm
|
Number of CLBs
|
21504
|
Number of Equivalent Gates
|
1060000
|
Number of Inputs
|
684
|
Number of Logic Cells
|
32256
|
Number of Outputs
|
684
|
Number of Terminals
|
352
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
21504 CLBS, 1060000 GATES
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
GQFF
|
Package Equivalence Code
|
TPAK352,2.9SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, GUARD RING
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.89 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
48 mm
|
Related Parts for AX2000-1CQ352M
-
AX2000-CQ352MField Programmable Gate Arrays
-
STM32H743ZIT6Microcontrollers
-
S-8520B53MC-ASMT2GSwitching Regulator or Controllers
-
MHV283R3SFOther Analog ICs
-
S29JL064H70TFI000Flash Memories
-
5962-9684601QLAAnalog to Digital Converters
-
SI8233AB-D-IMPeripheral Drivers
-
X28HC256PIZ-90EEPROMs
-
STW26NM60NPower Field-Effect Transistors