Part Details for AX500-2PQG208 by Microchip Technology Inc
Overview of AX500-2PQG208 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX500-2PQG208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1692
|
Newark | Axcelerator Fpga, 500K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip AX500-2PQG208 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.0600 / $361.2000 | Buy Now |
DISTI #
AX500-2PQG208-ND
|
DigiKey | IC FPGA 115 I/O 208QFP Min Qty: 24 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$361.2013 | Buy Now |
DISTI #
AX500-2PQG208
|
Avnet Americas | FPGA Axcelerator Family 286K Gates 5376 Cells 870MHz 0.15um (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: AX500-2PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$320.0600 / $361.2000 | Buy Now |
DISTI #
494-AX500-2PQG208
|
Mouser Electronics | FPGA - Field Programmable Gate Array Axcelerator FPGA, 500K System Gates RoHS: Compliant | 0 |
|
$356.1200 | Order Now |
DISTI #
AX500-2PQG208
|
Microchip Technology Inc | Axcelerator FPGA, 500K System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$225.7500 / $361.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$421.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$323.7800 / $910.2600 | Buy Now | |
DISTI #
AX500-2PQG208
|
Avnet Americas | FPGA Axcelerator Family 286K Gates 5376 Cells 870MHz 0.15um (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: AX500-2PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$320.0600 / $361.2000 | Buy Now |
|
NAC | AX500-2PQG208 LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$308.3500 / $361.2100 | Buy Now |
|
Master Electronics | 0 |
|
$323.7800 / $910.2600 | Buy Now |
Part Details for AX500-2PQG208
AX500-2PQG208 CAD Models
AX500-2PQG208 Part Data Attributes:
|
AX500-2PQG208
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AX500-2PQG208
Microchip Technology Inc
Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 500000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 870 MHz | |
Combinatorial Delay of a CLB-Max | 0.74 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5376 | |
Number of Equivalent Gates | 500000 | |
Number of Inputs | 336 | |
Number of Logic Cells | 8064 | |
Number of Outputs | 336 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 5376 CLBS, 500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for AX500-2PQG208
This table gives cross-reference parts and alternative options found for AX500-2PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-2PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX500-1PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-2PQG208 vs AX500-1PQ208X79 |
AX500-2PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-2PQG208 vs AX500-2PQ208X79 |
AX500-PQG208M | Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PQFP208 | Microchip Technology Inc | AX500-2PQG208 vs AX500-PQG208M |
AX500-PQ208IX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-2PQG208 vs AX500-PQ208IX79 |
AX500-1PQ208MX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-2PQG208 vs AX500-1PQ208MX79 |
AX500-2PQ208IX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-2PQG208 vs AX500-2PQ208IX79 |
AX500-3PQG208I | Field Programmable Gate Array, 286000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi Corporation | AX500-2PQG208 vs AX500-3PQG208I |
AX500-PQ208X79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-2PQG208 vs AX500-PQ208X79 |
AX500-PQ208MX79 | Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 | Microchip Technology Inc | AX500-2PQG208 vs AX500-PQ208MX79 |