AX500-2PQG208I
Description: Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208

Overview of AX500-2PQG208I by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for AX500-2PQG208I by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX500-2PQG208I by Actel Corporation

AX500-2PQG208I
Actel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ACTEL CORP
Package Description
0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
compliant
Additional Feature
500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
870 MHz
Combinatorial Delay of a CLB-Max
0.74 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
5376
Number of Equivalent Gates
286000
Number of Inputs
336
Number of Logic Cells
8064
Number of Outputs
336
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
5376 CLBS, 286000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. AX500-2PQG208I
    Actel Corporation
    Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208
    VS

Related Parts for AX500-2PQG208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX500-2PQG208I by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX500-2PQG208I by Actel Corporation

Select Manufacturer
Which Manufacturer of AX500-2PQG208I would you like to use for your alert(s)?
  • Please alert me when AX500-2PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX500-2PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX500-2PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX500-2PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX500-2PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX500-2PQG208I by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: