AX500-2PQG208I
Description: Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208

Overview of AX500-2PQG208I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

CAD Models for AX500-2PQG208I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX500-2PQG208I by Microsemi Corporation

AX500-2PQG208I
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
FQFP, QFP208,1.2SQ,20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max
870 MHz
Combinatorial Delay of a CLB-Max
0.74 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
5376
Number of Equivalent Gates
500000
Number of Inputs
336
Number of Logic Cells
8064
Number of Outputs
336
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
5376 CLBS, 500000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. AX500-2PQG208I
    Microsemi Corporation
    Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, QFP-208
    VS

Alternate Parts for AX500-2PQG208I

This table gives cross-reference parts and alternative options found for AX500-2PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX500-2PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX500-PQG208 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-PQG208
AX500-PQ208MX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-PQ208MX79
AX500-1PQG208I Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 763MHz, 8064-Cell, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-1PQG208I
AX500-1PQ208MX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation AX500-2PQG208I vs AX500-1PQ208MX79
AX500-PQG208M Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 649MHz, 8064-Cell, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-PQG208M
AX500-PQ208IX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 649MHz, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-PQ208IX79
AX500-1PQ208X79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-1PQ208X79
AX500-2PQ208IX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 870MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation AX500-2PQG208I vs AX500-2PQ208IX79
AX500-2PQG208 Field Programmable Gate Array, 5376 CLBs, 500000 Gates, 870MHz, 8064-Cell, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-2PQG208
AX500-1PQ208IX79 Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, CMOS, PQFP208 Microchip Technology Inc AX500-2PQG208I vs AX500-1PQ208IX79

Related Parts for AX500-2PQG208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX500-2PQG208I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX500-2PQG208I by Microsemi Corporation

Select Manufacturer
Which Manufacturer of AX500-2PQG208I would you like to use for your alert(s)?
  • Please alert me when AX500-2PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX500-2PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX500-2PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX500-2PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX500-2PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX500-2PQG208I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: