-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 400MHZ 3.3V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. | |
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7774
|
Newark | Lvds Output Clock Oscillator, 400Mhz Nom Rohs Compliant: Yes |Abracon AX5DAF1-400.0000C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.7600 / $15.1100 | Buy Now |
DISTI #
84AC6315
|
Newark | Oscillator, 400Mhz, Lvds, 5Mm X 3.2Mm, Frequency Nom:400Mhz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Clearclock Ax5 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX5DAF1-400.0000C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2266-AX5DAF1-400.0000C-ND
|
DigiKey | OSC XO 400MHZ 3.3V LVDS Min Qty: 7 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$10.6000 | Buy Now |
DISTI #
535-14730-ND
|
DigiKey | OSC XO 400MHZ 3.3V LVDS Min Qty: 7 Lead time: 9 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Ultra-Low Jitter Crystal Oscillator - 400.0000 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVDS Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
DISTI #
AX5DAF1400.000-0
|
TME | Generator: quartz Min Qty: 4 | 25 |
|
$11.6430 / $11.6440 | Buy Now |
DISTI #
C1S101600605610
|
Chip1Stop | Programmable Timers and Oscillators | 25 |
|
$12.1000 / $12.2000 | Buy Now |
|
Master Electronics | Ultra-Low Jitter Crystal Oscillator - 400.0000 MHz ±20ppm -40°C to +85°C - Jitter: 200fs RMS - LVDS Output - 3.3VDC - 5.0x3.2mm RoHS: Compliant |
25 Partner Stock |
|
$10.1700 / $13.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX5DAF1-400.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX5DAF1-400.0000C
Abracon Corporation
OSC XO 400MHZ 3.3V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |